Part Details for CPF2-100JT-1B14 by Vishay Dale
Overview of CPF2-100JT-1B14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2-100JT-1B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 2W, 10OHM, 350V, 5% +/-TOL, 100PPM/CEL | 100 |
|
$0.4000 / $0.6000 | Buy Now |