Part Details for CPF2100K00BERE5 by Vishay Intertechnologies
Overview of CPF2100K00BERE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2100K00BERE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C6993
|
Newark | Cpf-2 Metal Film Resistors, Axial Leads |Vishay CPF2100K00BERE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 / $1.1800 | Buy Now |
DISTI #
CPF2100K00BERE5
|
Avnet Americas | Res Metal Film 100kOhm 0.1% ± 25ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF2100K00BERE5) Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.4563 / $1.1422 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8880 | Buy Now |