Part Details for CPF2100R00GLE14 by Vishay Intertechnologies
Overview of CPF2100R00GLE14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2100R00GLE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC3814
|
Newark | Cpf-2 100 2% T-0 E14 E3 |Vishay CPF2100R00GLE14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CPF2100R00GLE14
|
Avnet Americas | Res Metal Film 100Ohm 2% ± 150ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF2100R00GLE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2754 / $5.6595 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4000 | Buy Now |
Part Details for CPF2100R00GLE14
CPF2100R00GLE14 CAD Models
CPF2100R00GLE14 Part Data Attributes
|
CPF2100R00GLE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2100R00GLE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 100ohm, 350V, 2% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 65 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |