Part Details for CPF2150R00FKE14 by Vishay Intertechnologies
Overview of CPF2150R00FKE14 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2150R00FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K8846
|
Newark | Metal Film Resistor, 150 Ohm, 2W, 1%, Resistance:150Ohm, Product Range:Cpf Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Vishay CPF2150R00FKE14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 550 |
|
$5.1800 | Buy Now |
DISTI #
CPF2150R00FKE14
|
Avnet Americas | Res Metal Film 150 Ohm 1% 2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CPF2150R00FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2903 / $5.6595 | Buy Now |
DISTI #
41K8846
|
Avnet Americas | Res Metal Film 150 Ohm 1% 2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: 41K8846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 3 Days Container: Bulk | 550 Partner Stock |
|
$4.2200 / $5.1800 | Buy Now |
DISTI #
71-CPF2150R00FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 150ohms 1% 100ppm RoHS: Compliant | 1221 |
|
$1.3800 / $3.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4000 | Buy Now |
DISTI #
CPF2150R00FKE14
|
TTI | Metal Film Resistors - Through Hole 2watts 150ohms 1% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2500 / $2.3600 | Buy Now |
DISTI #
CPF2150R00FKE14
|
Avnet Americas | Res Metal Film 150 Ohm 1% 2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CPF2150R00FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2903 / $5.6595 | Buy Now |
DISTI #
41K8846
|
Avnet Americas | Res Metal Film 150 Ohm 1% 2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: 41K8846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 3 Days Container: Bulk | 550 Partner Stock |
|
$4.2200 / $5.1800 | Buy Now |
Part Details for CPF2150R00FKE14
CPF2150R00FKE14 CAD Models
CPF2150R00FKE14 Part Data Attributes:
|
CPF2150R00FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2150R00FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 150ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 66 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF2150R00FKE14
This table gives cross-reference parts and alternative options found for CPF2150R00FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2150R00FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2150R00FKB14 | Fixed Resistor, Metal Film, 2W, 150ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2150R00FKE14 vs CPF2150R00FKB14 |
CCF02150RFKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF2150R00FKE14 vs CCF02150RFKR36 |
CPF2150R00FKE36 | Fixed Resistor, Metal Film, 2W, 150ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2150R00FKE14 vs CPF2150R00FKE36 |
CCF02150RFKE36 | Fixed Resistor, Metal Film, 2W, 150ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2150R00FKE14 vs CCF02150RFKE36 |
CPF2150R00FKR36 | Fixed Resistor, Metal Film, 2W, 150ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2150R00FKE14 vs CPF2150R00FKR36 |
CPF2150R00FKEE6 | Fixed Resistor, Metal Film, 2W, 150ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2150R00FKE14 vs CPF2150R00FKEE6 |
CCF02150RFKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF2150R00FKE14 vs CCF02150RFKE36 |