Part Details for CPF2330R00GKE36 by Vishay Intertechnologies
Overview of CPF2330R00GKE36 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2330R00GKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y6751
|
Newark | Cpf-2 330 2% T-1 E36 E3 |Vishay CPF2330R00GKE36 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 / $0.5650 | Buy Now |
DISTI #
CPF2330R00GKE36
|
Avnet Americas | Resistor, 330 Ohm, ± 2%, 2 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: CPF2330R00GKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 65 Weeks, 0 Days Container: Reel | 0 |
|
$0.2754 / $0.5505 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4280 | Buy Now |
DISTI #
CPF2330R00GKE36
|
Avnet Americas | Resistor, 330 Ohm, ± 2%, 2 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: CPF2330R00GKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 65 Weeks, 0 Days Container: Reel | 0 |
|
$0.2754 / $0.5505 | Buy Now |
DISTI #
CPF2330R00GKE36
|
Avnet Asia | Resistor, 330 Ohm, ± 2%, 2 W, Axial Leaded, Metal Film, Power (Alt: CPF2330R00GKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 97 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CPF2330R00GKE36
CPF2330R00GKE36 CAD Models
CPF2330R00GKE36 Part Data Attributes:
|
CPF2330R00GKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2330R00GKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 330ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 65 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |