Part Details for CPF247K000FKE14 by Vishay Intertechnologies
Overview of CPF247K000FKE14 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF247K000FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1439
|
Newark | Metal Film Resistor, 47Kohm, 2W, 1%, Resistance:47Kohm, Product Range:Cpf Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Vishay CPF247K000FKE14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 431 |
|
$1.8900 / $2.7400 | Buy Now |
DISTI #
CPF247K000FKE14
|
Avnet Americas | Resistor, 47 kOhm, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Bulk (Alt: CPF247K000FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2903 / $5.6595 | Buy Now |
DISTI #
84R1439
|
Avnet Americas | Resistor, 47 kOhm, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Bulk (Alt: 84R1439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 3 Days Container: Bulk | 431 Partner Stock |
|
$1.7400 / $2.6600 | Buy Now |
DISTI #
71-CPF247K000FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 47Kohms 1% 100ppm RoHS: Compliant | 222 |
|
$1.3900 / $2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4000 | Buy Now |
DISTI #
CPF247K000FKE14
|
TTI | Metal Film Resistors - Through Hole 2watts 47Kohms 1% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$1.4000 / $2.0400 | Buy Now |
DISTI #
CPF247K000FKE14
|
Avnet Americas | Resistor, 47 kOhm, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Bulk (Alt: CPF247K000FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2903 / $5.6595 | Buy Now |
DISTI #
84R1439
|
Avnet Americas | Resistor, 47 kOhm, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Bulk (Alt: 84R1439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 3 Days Container: Bulk | 431 Partner Stock |
|
$1.7400 / $2.6600 | Buy Now |
DISTI #
CPF247K000FKE14
|
Avnet Abacus | Resistor, 47 kOhm, � 1%, 2 W, Axial Leaded, Metal Film, Power (Alt: CPF247K000FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 67 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CPF247K000FKE14
CPF247K000FKE14 CAD Models
CPF247K000FKE14 Part Data Attributes:
|
CPF247K000FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF247K000FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 47000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 51 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |