Part Details for CPF2512B150RE1 by TE Connectivity
Overview of CPF2512B150RE1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2512B150RE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-CPF2512B150RE1TR-ND
|
DigiKey | CPF2512 150R 0.1% 25PPM 1K RL Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3840 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 2512 - 150 ohm (+/-) 0.1% - 1/2 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2714 / $0.3902 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 2512 - 150 ohm (+/-) 0.1% - 1/2 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2714 / $0.3902 | Buy Now |