Part Details for CPF310K000FKE36 by Vishay Intertechnologies
Overview of CPF310K000FKE36 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF310K000FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4593
|
Newark | Res, 10K, 3W, Axial, Metal Film Rohs Compliant: Yes |Vishay CPF310K000FKE36 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7310 / $1.3400 | Buy Now |
DISTI #
03Y7782
|
Newark | Cpf-3 10K 1% T-1 E36 E3 Rohs Compliant: Yes |Vishay CPF310K000FKE36 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.6490 | Buy Now |
DISTI #
CPF310K000FKE36
|
Avnet Americas | Res Metal Film 10kOhm 1% ± 100ppm/°C 3W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF310K000FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.4077 / $0.7083 | Buy Now |
DISTI #
71-CPF310K000FKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 10Kohms 1% RoHS: Compliant | 0 |
|
$0.5530 / $1.2900 | Order Now |
|
Future Electronics | CPF Series Ø 4.57 x 14.1 mm 3 W 10 kOhm ±1 % ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
DISTI #
CPF310K000FKE36
|
TTI | Metal Film Resistors - Through Hole 3watts 10Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5240 | Buy Now |
DISTI #
CPF310K000FKE36
|
Avnet Americas | Res Metal Film 10kOhm 1% ± 100ppm/°C 3W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF310K000FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.4077 / $0.7083 | Buy Now |
DISTI #
CPF310K000FKE36
|
Avnet Americas | Res Metal Film 10kOhm 1% ± 100ppm/°C 3W Industrial Power Precision Flameproof Axial Leaded T/R - Tape and Reel (Alt: CPF310K000FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.4077 / $0.7083 | Buy Now |
DISTI #
3596673
|
element14 Asia-Pacific | RES, 10K, 3W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5449 / $1.3475 | Buy Now |
DISTI #
3596673
|
Farnell | RES, 10K, 3W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5469 / $1.2735 | Buy Now |
Part Details for CPF310K000FKE36
CPF310K000FKE36 CAD Models
CPF310K000FKE36 Part Data Attributes
|
CPF310K000FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF310K000FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CPF310K000FKE36
This table gives cross-reference parts and alternative options found for CPF310K000FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF310K000FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF310K000FKE14 | Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF310K000FKE36 vs CPF310K000FKE14 |
CPF310K000FKB14 | Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF310K000FKE36 vs CPF310K000FKB14 |
CPF310K000FKR36 | Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF310K000FKE36 vs CPF310K000FKR36 |
CPF310K000FKEE6 | Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF310K000FKE36 vs CPF310K000FKEE6 |
CPF310K000FKRE6 | Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF310K000FKE36 vs CPF310K000FKRE6 |