-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 150000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y8011
|
Newark | Cpf-3 150K 1% T-2 E14 E3 |Vishay CPF3150K00FHE14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.8800 | Buy Now |
DISTI #
CPF3150K00FHE14
|
Avnet Americas | Resistor, 150 kOhm, ± 1%, 3 W, Axial Leaded, Metal Film, Power - Bulk (Alt: CPF3150K00FHE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4712 / $5.6595 | Buy Now |
DISTI #
71-CPF3-F-150K-E3
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 150Kohms 1% RoHS: Compliant | 1143 |
|
$1.2500 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4000 | Buy Now |
DISTI #
CPF3150K00FHE14
|
TTI | Metal Film Resistors - Through Hole 3watts 150Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$1.2500 | Buy Now |
DISTI #
CPF3150K00FHE14
|
Avnet Americas | Resistor, 150 kOhm, ± 1%, 3 W, Axial Leaded, Metal Film, Power - Bulk (Alt: CPF3150K00FHE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4712 / $5.6595 | Buy Now |
DISTI #
CPF3150K00FHE14
|
Avnet Abacus | Resistor, 150 kOhm, � 1%, 3 W, Axial Leaded, Metal Film, Power (Alt: CPF3150K00FHE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 73 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF3150K00FHE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF3150K00FHE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 150000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CPF3150K00FHE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF3150K00FHE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF3150K00FHEE6 | Fixed Resistor, Metal Film, 3W, 150000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF3150K00FHE14 vs CPF3150K00FHEE6 |
CPF3150K00FHB14 | Fixed Resistor, Metal Film, 3W, 150000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3150K00FHE14 vs CPF3150K00FHB14 |
CPF3150K00FHR36 | Fixed Resistor, Metal Film, 3W, 150000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3150K00FHE14 vs CPF3150K00FHR36 |
CPF3150K00FHE36 | Fixed Resistor, Metal Film, 3W, 150000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF3150K00FHE14 vs CPF3150K00FHE36 |
CPF3150K00FHRE6 | Fixed Resistor, Metal Film, 3W, 150000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3150K00FHE14 vs CPF3150K00FHRE6 |