Part Details for CPF3200R00FKE14 by Vishay Dale
Overview of CPF3200R00FKE14 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF3200R00FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205199
|
RS | Resistor, Metal Film, Res 200 Ohms, Pwr-Rtg 3 W, Tol 1%, Axial, Bulk | Vishay Dale CPF3200R00FKE14 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL FILM, 3W, 200OHM, 500V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 77 |
|
$0.9440 / $1.5733 | Buy Now |
Part Details for CPF3200R00FKE14
CPF3200R00FKE14 CAD Models
CPF3200R00FKE14 Part Data Attributes
|
CPF3200R00FKE14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF3200R00FKE14
Vishay Dale
RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CPF3200R00FKE14
This table gives cross-reference parts and alternative options found for CPF3200R00FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF3200R00FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF3200R00FKRE6 | Fixed Resistor, Metal Film, 3W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3200R00FKE14 vs CPF3200R00FKRE6 |
CPF3200R00FKE14 | Fixed Resistor, Metal Film, 3W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3200R00FKE14 vs CPF3200R00FKE14 |
CPF3200R00FKEE6 | Fixed Resistor, Metal Film, 3W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3200R00FKE14 vs CPF3200R00FKEE6 |