-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 60400ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7152
|
Newark | Fixed Resistor, Metal Film, 3W, 60400Ohm, 500V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay CPF360K400FKB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 / $1.6900 | Buy Now |
DISTI #
CPF360K400FKB14
|
Avnet Americas | Res Metal Film 60.4K Ohm 1% 3W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CPF360K400FKB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4077 / $5.6595 | Buy Now |
DISTI #
71-CPF3-F-60.4K
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 60.4Kohms 1% RoHS: Not Compliant | 0 |
|
$0.5880 / $2.0700 | Order Now |
DISTI #
V79:2366_24944793
|
Arrow Electronics | Res Metal Film 60.4K Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 700 |
|
$0.4102 / $0.6684 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.3927 / $1.2800 | Buy Now |
DISTI #
66917464
|
Verical | Res Metal Film 60.4K Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1811 | Americas - 700 |
|
$0.4102 / $0.6077 | Buy Now |
DISTI #
VISHAY CPF360K400FKB14
|
PEI Genesis | Fixed Resistor | 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF360K400FKB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF360K400FKB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 60400ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CPF360K400FKB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF360K400FKB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF360K400FKRE6 | Fixed Resistor, Metal Film, 3W, 60400ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF360K400FKB14 vs CPF360K400FKRE6 |
CPF360K400FKE36 | Fixed Resistor, Metal Film, 3W, 60400ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF360K400FKB14 vs CPF360K400FKE36 |
CPF360K400FKR36 | Fixed Resistor, Metal Film, 3W, 60400ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF360K400FKB14 vs CPF360K400FKR36 |