Part Details for CPH3338-T-TL-H by onsemi
Overview of CPH3338-T-TL-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH3338-T-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0227
|
Newark | Pch 4V Drive Series |Onsemi CPH3338-T-TL-H Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
2156-CPH3338-T-TL-H-ND
|
DigiKey | PCH 4V DRIVE SERIES Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | PCH 4V DRIVE SERIES ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0677 / $0.0796 | Buy Now |