Part Details for CPH6001A-TL-E by onsemi
Overview of CPH6001A-TL-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH6001A-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7679
|
Newark | Rf Transistor, 12V, 100Ma, Ft=6.7Ghz, Npn Single Cph6/Reel |Onsemi CPH6001A-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1780 | Buy Now |
DISTI #
488-CPH6001A-TL-ECT-ND
|
DigiKey | RF TRANS NPN 12V 6.7GHZ 6CPH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1199 In Stock |
|
$0.1130 / $0.5200 | Buy Now |
DISTI #
CPH6001A-TL-E
|
Avnet Americas | Trans GP BJT NPN 12V 0.1A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6001A-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1110 / $0.1325 | Buy Now |
DISTI #
863-CPH6001A-TL-E
|
Mouser Electronics | RF Bipolar Transistors HIGH-CURRENT SWITCHING RoHS: Compliant | 3666 |
|
$0.1130 / $0.5200 | Buy Now |
|
Rochester Electronics | CPH6001A - RF Transistor 12V, NPN, CPH6 RoHS: Compliant Status: Active Min Qty: 1 | 141000 |
|
$0.1109 / $0.1305 | Buy Now |
DISTI #
CPH6001A-TL-E
|
Avnet Americas | Trans GP BJT NPN 12V 0.1A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6001A-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1110 / $0.1325 | Buy Now |
DISTI #
CPH6001A-TL-E
|
Avnet Americas | Trans GP BJT NPN 12V 0.1A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6001A-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1110 / $0.1325 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3562 |
|
RFQ | |
DISTI #
CPH6001A-TL-E
|
Avnet Silica | Trans GP BJT NPN 12V 0.1A 6-Pin CPH T/R (Alt: CPH6001A-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CPH6001A-TL-E
|
EBV Elektronik | Trans GP BJT NPN 12V 0.1A 6-Pin CPH T/R (Alt: CPH6001A-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for CPH6001A-TL-E
CPH6001A-TL-E CAD Models
CPH6001A-TL-E Part Data Attributes
|
CPH6001A-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6001A-TL-E
onsemi
RF Transistor, 12 V, 100 mA, fT = 6.7 GHz, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for CPH6001A-TL-E
This table gives cross-reference parts and alternative options found for CPH6001A-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6001A-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6001A-TL-E | RF Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | CPH6001A-TL-E vs CPH6001A-TL-E |