Part Details for CPH6020-TL-E by onsemi
Overview of CPH6020-TL-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPH6020-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1170
|
Newark | Bip Npn 0.15A 8V Ft=16G/Reel |Onsemi CPH6020-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CPH6020-TL-E
|
Avnet Americas | Trans GP BJT NPN 8V 0.15A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6020-TL-E) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 111000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
CPH6020-TL-E
|
Avnet Americas | Trans GP BJT NPN 8V 0.15A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6020-TL-E) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 111000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
CPH6020-TL-E
|
Avnet Americas | Trans GP BJT NPN 8V 0.15A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6020-TL-E) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 111000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
3616989
|
Farnell | RF BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 3000 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$0.2095 | Buy Now |
|
Flip Electronics | Stock, ship today | 111000 |
|
$0.2100 | RFQ |
Part Details for CPH6020-TL-E
CPH6020-TL-E CAD Models
CPH6020-TL-E Part Data Attributes
|
CPH6020-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6020-TL-E
onsemi
RF Transistor, NPN Single, 8 V, 150 mA, fT = 16 GHz, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 13000 MHz |