Part Details for CPH6021-TL-H by onsemi
Overview of CPH6021-TL-H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPH6021-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0265
|
Newark | Rf Bipolar Transistor |Onsemi CPH6021-TL-H Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 / $0.2890 | Buy Now |
DISTI #
65T1171
|
Newark | Bip Npn 0.1A 12V Ft=10G/Reel |Onsemi CPH6021-TL-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CPH6021-TL-H
|
Avnet Americas | Trans GP BJT PNP 12V 0.1A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6021-TL-H) RoHS: Compliant Min Qty: 4762 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.1302 / $0.1554 | Buy Now |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.1A, NPN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 107980 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
CPH6021-TL-H
|
Avnet Americas | Trans GP BJT PNP 12V 0.1A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6021-TL-H) RoHS: Compliant Min Qty: 4762 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
CPH6021-TL-H
|
Avnet Americas | Trans GP BJT PNP 12V 0.1A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6021-TL-H) RoHS: Compliant Min Qty: 4762 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
4182567
|
Farnell | TRANSISTOR, NPN, 12V, 0.1A, SOT-457 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 107980 |
|
$0.1769 | Buy Now |
|
Flip Electronics | Stock, ship today | 96000 |
|
$0.1050 | RFQ |
Part Details for CPH6021-TL-H
CPH6021-TL-H CAD Models
CPH6021-TL-H Part Data Attributes
|
CPH6021-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6021-TL-H
onsemi
RF Transistor, NPN Single, 12 V, 100 mA, fT = 10 GHz, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for CPH6021-TL-H
This table gives cross-reference parts and alternative options found for CPH6021-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6021-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6021-TL-H | RF Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | CPH6021-TL-H vs CPH6021-TL-H |