Part Details for CPH6074-TL-E by onsemi
Overview of CPH6074-TL-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH6074-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0266
|
Newark | Transistor |Onsemi CPH6074-TL-E Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4850 | Buy Now |
DISTI #
2156-CPH6074-TL-E-ND
|
DigiKey | TRANSISTOR Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
295000 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 295000 |
|
$0.2514 / $0.2958 | Buy Now |
DISTI #
4189470
|
Farnell | TRANS, PNP, 15V, 0.05A, CPH-6 RoHS: Compliant Min Qty: 1233 Lead time: 3 Weeks, 1 Days Container: Each | 296025 |
|
$0.2888 | Buy Now |
Part Details for CPH6074-TL-E
CPH6074-TL-E CAD Models
CPH6074-TL-E Part Data Attributes
|
CPH6074-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6074-TL-E
onsemi
TRANSISTOR,BJT,PAIR,PNP,15V V(BR)CEO,50MA I(C),TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Transition Frequency-Nom (fT) | 600 MHz |