Part Details for CPH6532-TL-E by onsemi
Overview of CPH6532-TL-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH6532-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NPN Epitaxial Planar Silicon Transistor For DC/DC Converter Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84888 |
|
$0.1063 / $0.1251 | Buy Now |
|
Chip1Cloud | TRANS 2NPN 50V 1A 6CPH | 23000 |
|
RFQ |
Part Details for CPH6532-TL-E
CPH6532-TL-E CAD Models
CPH6532-TL-E Part Data Attributes:
|
CPH6532-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6532-TL-E
onsemi
Bipolar Transistor, 50V, 1A, Low VCE(sat), NPN Dual, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH6 | |
Package Description | SC-74, SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 420 MHz |