Part Details for CPI-4232-70ST by CUI Inc
Overview of CPI-4232-70ST by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPI-4232-70ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Piezo Buzzers &, Audio Indicators buzzer, 42.5 mm, 32.5 mm deep, P, 12 VDC, 92 dB, Chime, Screw Terminals, Audio Indicator | 50 |
|
$39.9900 | Buy Now |