Part Details for CPI0805H1R2R-10 by LAIRD PLC
Overview of CPI0805H1R2R-10 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPI0805H1R2R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPI0805H1R2R-10-ND
|
DigiKey | FIXED IND 1.2UH 800MA 160MOHM SM Min Qty: 20000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2065 | Buy Now |
DISTI #
2451975
|
Farnell | INDUCTOR, 1.2UH, 0.8A, 20%, MULTILAYER RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.0605 / $0.1493 | Buy Now |
DISTI #
2451975RL
|
Farnell | INDUCTOR, 1.2UH, 0.8A, 20%, MULTILAYER RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.0605 / $0.1074 | Buy Now |
Part Details for CPI0805H1R2R-10
CPI0805H1R2R-10 CAD Models
CPI0805H1R2R-10 Part Data Attributes:
|
CPI0805H1R2R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CPI0805H1R2R-10
LAIRD PLC
General Fixed Inductor, 1 ELEMENT, 1.2 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 25% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |