Part Details for CPI1008K1R5R-10 by LAIRD PLC
Overview of CPI1008K1R5R-10 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPI1008K1R5R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y3927
|
Newark | Surface Mount Power Inductor, Cpi Series, 1.5 H, 20%, Multilayer, 0.1625 Ohm, 1.5 A Rohs Compliant: Yes |Laird CPI1008K1R5R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4220 / $0.6640 | Buy Now |
DISTI #
CPI1008K1R5R-10-ND
|
DigiKey | FIXED IND 1.5UH 1.5A 130MOHM SMD Min Qty: 15000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1851 | Buy Now |
DISTI #
000000000003663737
|
Sager | Power Inductors - SMD ChipIndSgl,1008 1.5+0.13 Min Qty: 10000 | 0 |
|
$0.1388 / $0.1806 | Buy Now |
Part Details for CPI1008K1R5R-10
CPI1008K1R5R-10 CAD Models
CPI1008K1R5R-10 Part Data Attributes
|
CPI1008K1R5R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CPI1008K1R5R-10
LAIRD PLC
General Fixed Inductor, 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case/Size Code | 1008 | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 25% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |