-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.05uH, 20%, 5 Element, Ferrite-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPL2-5-50TR-R
|
Avnet Americas | Inductor, Coupled, 50 nH, 0.28 Milliohm, 50 A, 53mm x 11mm x 5mm - Tape and Reel (Alt: CPL2-5-50TR-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.3760 / $8.8040 | Buy Now |
DISTI #
704-CPL2-5-50TR-R
|
Mouser Electronics | Coupled Inductors 5-PHASE 400nH 10A RoHS: Compliant | 0 |
|
$8.1400 / $8.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$8.2700 | Buy Now |
DISTI #
CPL2-5-50TR-R
|
Avnet Americas | Inductor, Coupled, 50 nH, 0.28 Milliohm, 50 A, 53mm x 11mm x 5mm - Tape and Reel (Alt: CPL2-5-50TR-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.3760 / $8.8040 | Buy Now |
DISTI #
CPL2-5-50TR-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 400 | 0 |
|
$5.5600 / $8.2100 | Buy Now |
DISTI #
CPL2-5-50TR-R
|
Avnet Asia | Inductor, Coupled, 50 nH, 0.28 Milliohm, 50 A, 53mm x 11mm x 5mm (Alt: CPL2-5-50TR-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | 0 |
|
$7.7500 / $8.7324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPL2-5-50TR-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CPL2-5-50TR-R
Eaton Corporation
General Purpose Inductor, 0.05uH, 20%, 5 Element, Ferrite-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.00028 Ω | |
Inductance-Nom (L) | 0.05 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 50 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |