Part Details for CPO93-0-25 by Thomas & Betts
Overview of CPO93-0-25 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPO93-0-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1483
|
Newark | Htshk Thinwall 3/32In I.d. Blk 25Ft |Abb Thomas & Betts CPO93-0-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2100 / $31.4600 | Buy Now |
DISTI #
71491307
|
RS | Thin-Wall, Heat Shrink Tubing, 3/32", 600V, Black, 2:1 Shrink Ratio, 25 ft L | ABB Thomas & Betts CPO93-0-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: Reel | 0 |
|
$44.0600 / $48.9600 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing Cross Linked Polyolefin Black Thin |
3 In Stock 15 On Order |
|
$45.4400 / $81.6000 | Buy Now |
|
Master Electronics | Heat Shrink Tubing Cross Linked Polyolefin Black Thin |
3 In Stock 15 On Order |
|
$45.4400 / $81.6000 | Buy Now |