Part Details for CPPKL6ATG24WBL by Panduit Corp
Overview of CPPKL6ATG24WBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPPKL6ATG24WBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9333
|
Newark | Patch Panel, Unloaded, 24Port, 1U, Connector Type:Unloaded Patch Panel, No. Of Ports:24Ports, Lan Category:Cat6A, Rack U Height:1U, Product Range:Mini-Com Series Rohs Compliant: Yes |Panduit CPPKL6ATG24WBL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$594.7800 / $730.5000 | Buy Now |
DISTI #
CPPKL6ATG24WBL-ND
|
DigiKey | PATCH PANEL KIT, 24 PORT, CAT 6A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$665.2300 | Buy Now |
DISTI #
CPPKL6ATG24WBL
|
Avnet Americas | Connector Accessories Modular Flat Patch Panel Kit 24Port 1RU Black - Bulk (Alt: CPPKL6ATG24WBL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$638.6900 | Buy Now |
DISTI #
644-CPPKL6ATG24WBL
|
Mouser Electronics | Wire Ducting & Raceways Patch Panel Kit, 24 Port, Cat 6A TG Styl RoHS: Compliant | 0 |
|
$742.9500 / $752.9100 | Order Now |
DISTI #
PANCPPKL6ATG24WBL
|
Heilind Electronics | PATCH PANEL KIT, 24 PORT, CAT 6A TG STYL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$638.6900 / $707.6900 | Buy Now |
DISTI #
000000000005232230
|
Sager | Wire Ducting & Raceways Patch Panel Kit, 24 Port, Cat 6A TG Styl Min Qty: 1 | 0 |
|
$696.1300 / $704.7300 | Buy Now |