-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CPS-7560-110L450-ND
|
DigiKey | BUZZER PIEZO 12V 75MM PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Box |
159 In Stock |
|
$3.9465 / $6.4200 | Buy Now |
DISTI #
490-CPS-7560-110L450
|
Mouser Electronics | Piezo Buzzers & Audio Indicators siren, 75 mm round, 60.6 mm deep, 12Vp-p, 110dB, Warble tone, | 41 |
|
$4.2400 / $5.6700 | Buy Now |
DISTI #
V99:2348_24266843
|
Arrow Electronics | 75 mm, 12 Vdc, 110 dB, Wire Leads, Driving Circuit, One and Six Tone, Piezo Siren Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1948 | Americas - 213 |
|
$3.3090 / $4.5403 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8400 / $7.0600 | Buy Now |
DISTI #
36560230
|
Verical | 75 mm, 12 Vdc, 110 dB, Wire Leads, Driving Circuit, One and Six Tone, Piezo Siren Min Qty: 2 Package Multiple: 1 Date Code: 1948 | Americas - 213 |
|
$4.5403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy