Part Details for CPSL07R1000JB145 by Vishay Intertechnologies
Overview of CPSL07R1000JB145 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPSL07R1000JB145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPSL07R1000JB145
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 7W ±100ppm/°C Ceramic Pin Thru-Hole Bulk - Bulk (Alt: CPSL07R1000JB145) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 47 |
|
RFQ | |
DISTI #
CPSL07R1000JB145
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 7W ±100ppm/°C Ceramic Pin Thru-Hole Bulk - Bulk (Alt: CPSL07R1000JB145) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 47 |
|
RFQ | |
DISTI #
CPSL07R1000JB145
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 7W ±100ppm/°C Ceramic Pin Thru-Hole Bulk - Bulk (Alt: CPSL07R1000JB145) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 47 |
|
RFQ |
Part Details for CPSL07R1000JB145
CPSL07R1000JB145 CAD Models
CPSL07R1000JB145 Part Data Attributes
|
CPSL07R1000JB145
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPSL07R1000JB145
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.837V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.914 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.73 mm | |
Package Length | 35.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | 4 Terminals | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% |