Part Details for CQ0100BRNPO8BN7R5 by YAGEO Corporation
Overview of CQ0100BRNPO8BN7R5 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0100BRNPO8BN7R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4238
|
Newark | Cap, 7.5Pf, 25V, Mlcc, 0402, Capacitance:7.5Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.4Mm Rohs Compliant: Yes |Yageo CQ0100BRNPO8BN7R5 Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0050 | Buy Now |
DISTI #
33AK5185
|
Newark | Cap, 7.5Pf, 25V, Mlcc, 0402, Capacitance:7.5Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.4Mm Rohs Compliant: Yes |Yageo CQ0100BRNPO8BN7R5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
13-CQ0100BRNPO8BN7R5CT-ND
|
DigiKey | CAP CER 7.5PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19500 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
603-CQ0100BRNP8BN7R5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 7.5pF C0G 0.1pF 0402 RoHS: Compliant | 40000 |
|
$0.0050 / $0.1000 | Buy Now |
Part Details for CQ0100BRNPO8BN7R5
CQ0100BRNPO8BN7R5 CAD Models
CQ0100BRNPO8BN7R5 Part Data Attributes:
|
CQ0100BRNPO8BN7R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0100BRNPO8BN7R5
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CQ0100BRNPO8BN7R5
This table gives cross-reference parts and alternative options found for CQ0100BRNPO8BN7R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0100BRNPO8BN7R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST042SCG7R5BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.33% +Tol, 1.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CQ0100BRNPO8BN7R5 vs MSAST042SCG7R5BWNA01 |
MLAST042SCG7R5BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.33% +Tol, 1.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CQ0100BRNPO8BN7R5 vs MLAST042SCG7R5BWNA01 |
MSART042SCG7R5BWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.33% +Tol, 1.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CQ0100BRNPO8BN7R5 vs MSART042SCG7R5BWRA01 |