Part Details for CQ0402ARNPO9BN1R0 by YAGEO Corporation
Overview of CQ0402ARNPO9BN1R0 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402ARNPO9BN1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2522
|
Newark | Cap, 1Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN1R0 Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0760 / $0.0930 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN1R0CT-ND
|
DigiKey | CAP CER 1PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14528 In Stock |
|
$0.0319 / $0.2200 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BN1R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
603-CQ402ARNPO9BN1R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0402 Tol 0.05pF RoHS: Compliant | 18270 |
|
$0.0310 / $0.2200 | Buy Now |
|
Future Electronics | 0402 1 pF 50 V ±0.05% Tolerance NP0/C0G Hi-Q Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0301 / $0.0335 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R0
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0402 Tol 0.05pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0299 / $0.0317 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BN1R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BN1R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R0
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 50 V, � 0.05pF, C0G (NP0), 0402 [1005 Metric] (Alt: CQ0402ARNPO9BN1R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CQ0402ARNPO9BN1R0
CQ0402ARNPO9BN1R0 CAD Models
CQ0402ARNPO9BN1R0 Part Data Attributes
|
CQ0402ARNPO9BN1R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN1R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402ARNPO9BN1R0
This table gives cross-reference parts and alternative options found for CQ0402ARNPO9BN1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402ARNPO9BN1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-1R0JNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BN1R0 vs C0402HQN500-1R0JNE |
0402CG1R0J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CQ0402ARNPO9BN1R0 vs 0402CG1R0J500CT |
GUQ04CG1R0A50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CQ0402ARNPO9BN1R0 vs GUQ04CG1R0A50NT |
MT15N1R0A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402ARNPO9BN1R0 vs MT15N1R0A500CG |
GUQ04CG1R0A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CQ0402ARNPO9BN1R0 vs GUQ04CG1R0A50NTD |
C0402HQN500-1R0AGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BN1R0 vs C0402HQN500-1R0AGE |
885392005005 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Wurth Elektronik | CQ0402ARNPO9BN1R0 vs 885392005005 |
500R07S1R0AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402 | Johanson Technology Inc | CQ0402ARNPO9BN1R0 vs 500R07S1R0AV4Y |
C0402HQN500-1R0AGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BN1R0 vs C0402HQN500-1R0AGP |
C0402HQN500-1R0JGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BN1R0 vs C0402HQN500-1R0JGP |