Part Details for CQ0402ARNPO9BN1R2 by YAGEO Corporation
Overview of CQ0402ARNPO9BN1R2 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402ARNPO9BN1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2523
|
Newark | Cap, 1.2Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN1R2 Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0640 / $0.0780 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN1R2CT-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9327 In Stock |
|
$0.0318 / $0.2200 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BN1R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
603-CQ402ARNPO9BN1R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.2pF C0G 0402 Tol 0.05pF RoHS: Compliant | 9200 |
|
$0.0310 / $0.2200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 50V NPO RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0206 / $0.0229 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R2
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.2pF C0G 0402 Tol 0.05pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0210 / $0.0287 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BN1R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BN1R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
Part Details for CQ0402ARNPO9BN1R2
CQ0402ARNPO9BN1R2 CAD Models
CQ0402ARNPO9BN1R2 Part Data Attributes
|
CQ0402ARNPO9BN1R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN1R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402ARNPO9BN1R2
This table gives cross-reference parts and alternative options found for CQ0402ARNPO9BN1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402ARNPO9BN1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT15N1R2A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402ARNPO9BN1R2 vs MT15N1R2A500CG |
MT15N1R2A500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402ARNPO9BN1R2 vs MT15N1R2A500CT |
500R07S1R2AT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CQ0402ARNPO9BN1R2 vs 500R07S1R2AT4Y |
500R07S1R2AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0402 | Johanson Technology Inc | CQ0402ARNPO9BN1R2 vs 500R07S1R2AV4Y |