Part Details for CQ0402ARNPO9BN1R6 by YAGEO Corporation
Overview of CQ0402ARNPO9BN1R6 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0402ARNPO9BN1R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2524
|
Newark | Cap, 1.6Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN1R6 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8890 |
|
$0.0890 / $0.1570 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN1R6CT-ND
|
DigiKey | CAP CER 1.6PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0318 / $0.2200 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.6pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BN1R6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
603-CQ402ARNPO9BN1R6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.6pF C0G 0402 Tol 0.05pF RoHS: Compliant | 20000 |
|
$0.0330 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0131 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.6pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BN1R6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.6pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BN1R6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
4166701RL
|
element14 Asia-Pacific | CAP, 1.6PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 8890 |
|
$0.0346 / $0.0706 | Buy Now |
DISTI #
4166701
|
element14 Asia-Pacific | CAP, 1.6PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8890 |
|
$0.0346 / $0.1523 | Buy Now |
DISTI #
4166701
|
Farnell | CAP, 1.6PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 8890 |
|
$0.0339 / $0.1658 | Buy Now |
Part Details for CQ0402ARNPO9BN1R6
CQ0402ARNPO9BN1R6 CAD Models
CQ0402ARNPO9BN1R6 Part Data Attributes
|
CQ0402ARNPO9BN1R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN1R6
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |