Part Details for CQ0402ARNPO9BN1R8 by YAGEO Corporation
Overview of CQ0402ARNPO9BN1R8 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402ARNPO9BN1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0387
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN1R8 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
67AK3360
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN1R8 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0380 / $0.0660 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN1R8CT-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BN1R8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
603-CQ402ARNPO9BN1R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.8pF C0G 0402 Tol 0.05pF RoHS: Compliant | 0 |
|
$0.0160 / $0.1500 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.8pF C0G 0402 Tol 0.05pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0147 / $0.0163 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BN1R8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BN1R8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
CQ0402ARNPO9BN1R8
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, � 0.05pF, C0G (NP0), 0402 [1005 Metric] (Alt: CQ0402ARNPO9BN1R8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3924275RL
|
element14 Asia-Pacific | CAP, 1.8PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 10000 |
|
$0.0287 / $0.0375 | Buy Now |
Part Details for CQ0402ARNPO9BN1R8
CQ0402ARNPO9BN1R8 CAD Models
CQ0402ARNPO9BN1R8 Part Data Attributes
|
CQ0402ARNPO9BN1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN1R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402ARNPO9BN1R8
This table gives cross-reference parts and alternative options found for CQ0402ARNPO9BN1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402ARNPO9BN1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-1R8ANE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BN1R8 vs C0402HQN500-1R8ANE |
C0402HQN500-1R8AGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BN1R8 vs C0402HQN500-1R8AGP |
GUQ04CG1R8A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CQ0402ARNPO9BN1R8 vs GUQ04CG1R8A50NTD |
500R07S1R8AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402 | Johanson Technology Inc | CQ0402ARNPO9BN1R8 vs 500R07S1R8AV4Y |
500R07S1R8AT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CQ0402ARNPO9BN1R8 vs 500R07S1R8AT4Y |
C0402HQN500-1R8AGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BN1R8 vs C0402HQN500-1R8AGE |
C1005NP0189AGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.77% +Tol, 2.77% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Darfon Corporation | CQ0402ARNPO9BN1R8 vs C1005NP0189AGTS |
GUQ04CG1R8A50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CQ0402ARNPO9BN1R8 vs GUQ04CG1R8A50NT |
MT15N1R8A500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402ARNPO9BN1R8 vs MT15N1R8A500CT |