Part Details for CQ0402ARNPO9BN2R6 by YAGEO Corporation
Overview of CQ0402ARNPO9BN2R6 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0402ARNPO9BN2R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0107
|
Newark | Cap, 2.6Pf, 50V, Mlcc, 0402, Capacitance:2.6Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN2R6 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1230 | Buy Now |
DISTI #
34AK0108
|
Newark | Cap, 2.6Pf, 50V, Mlcc, 0402, Capacitance:2.6Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN2R6 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0890 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN2R6TR-ND
|
DigiKey | CAP CER 2.6PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0293 | Buy Now |
DISTI #
603-CQ402ARNPO9BN2R6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.6pF C0G 0402 Tol 0.05pF RoHS: Compliant | 0 |
|
$0.0190 / $0.1600 | Order Now |
Part Details for CQ0402ARNPO9BN2R6
CQ0402ARNPO9BN2R6 CAD Models
CQ0402ARNPO9BN2R6 Part Data Attributes
|
CQ0402ARNPO9BN2R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN2R6
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000026 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9231% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.9231% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |