Part Details for CQ0402ARNPO9BN3R6 by YAGEO Corporation
Overview of CQ0402ARNPO9BN3R6 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0402ARNPO9BN3R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2526
|
Newark | Cap, 3.6Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN3R6 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0470 / $0.0800 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN3R6CT-ND
|
DigiKey | CAP CER 3.6PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96933 In Stock |
|
$0.0183 / $0.1900 | Buy Now |
DISTI #
CQ0402ARNPO9BN3R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.6pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BN3R6) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0535 | Buy Now |
DISTI #
603-CQ402ARNPO9BN3R6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.6pF C0G 0402 Tol 0.05pF RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0468 | Buy Now |
DISTI #
CQ0402ARNPO9BN3R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.6pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BN3R6) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0535 | Buy Now |
DISTI #
CQ0402ARNPO9BN3R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.6pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BN3R6) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0535 | Buy Now |
DISTI #
4166705
|
element14 Asia-Pacific | CAP, 3.6PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10000 |
|
$0.0199 / $0.0809 | Buy Now |
DISTI #
4166705RL
|
element14 Asia-Pacific | CAP, 3.6PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 10000 |
|
$0.0199 / $0.0405 | Buy Now |
DISTI #
4166705RL
|
Farnell | CAP, 3.6PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 1 Days Container: Reel | 10000 |
|
$0.0188 / $0.0352 | Buy Now |
Part Details for CQ0402ARNPO9BN3R6
CQ0402ARNPO9BN3R6 CAD Models
CQ0402ARNPO9BN3R6 Part Data Attributes
|
CQ0402ARNPO9BN3R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN3R6
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.3889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |