Part Details for CQ0402ARNPO9BN6R8 by YAGEO Corporation
Overview of CQ0402ARNPO9BN6R8 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CQ0402ARNPO9BN6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0115
|
Newark | Cap, 6.8Pf, 50V, Mlcc, 0402, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN6R8 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0490 | Buy Now |
DISTI #
34AK0116
|
Newark | Cap, 6.8Pf, 50V, Mlcc, 0402, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN6R8 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0340 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN6R8CT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28834 In Stock |
|
$0.0221 / $0.2000 | Buy Now |
DISTI #
603-CQ402ARNPO9BN6R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 6.8pF C0G 0402 Tol 0.05pF RoHS: Compliant | 19760 |
|
$0.0220 / $0.2000 | Buy Now |
DISTI #
3861895
|
Farnell | CAP, 6.8PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 100000 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.0239 | Buy Now |
Part Details for CQ0402ARNPO9BN6R8
CQ0402ARNPO9BN6R8 CAD Models
CQ0402ARNPO9BN6R8 Part Data Attributes
|
CQ0402ARNPO9BN6R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN6R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.7353% +Tol, 0.7353% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.7353% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 0.7353% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |