Part Details for CQ0402ARNPO9BNR50 by YAGEO Corporation
Overview of CQ0402ARNPO9BNR50 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402ARNPO9BNR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7453
|
Newark | Cap, 0.5Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BNR50 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19400 |
|
$0.0480 / $0.0790 | Buy Now |
DISTI #
55X2007
|
Newark | Capacitor, 0.5Pf, C0G/Np0, 50V, 0402, Capacitance:0.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Qualification:- Rohs Compliant: Yes |Yageo CQ0402ARNPO9BNR50 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
13-CQ0402ARNPO9BNR50CT-ND
|
DigiKey | CAP CER 0.5PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39988 In Stock |
|
$0.0199 / $0.1800 | Buy Now |
DISTI #
CQ0402ARNPO9BNR50
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BNR50) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0149 | Buy Now |
DISTI #
603-CQ402ARNPO9BNR50
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.5pF C0G 0402 Tol 0.05pF RoHS: Compliant | 16301 |
|
$0.0200 / $0.1800 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.5pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0146 / $0.0162 | Buy Now |
DISTI #
CQ0402ARNPO9BNR50
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.5pF C0G 0402 Tol 0.05pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0145 / $0.0162 | Buy Now |
DISTI #
CQ0402ARNPO9BNR50
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BNR50) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0149 | Buy Now |
DISTI #
CQ0402ARNPO9BNR50
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CQ0402ARNPO9BNR50) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0149 | Buy Now |
DISTI #
KKS5780
|
Rutronik | KC 0,5pF 0402 0,05pF 50V NP0 HiQ RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0118 / $0.0120 | Buy Now |
Part Details for CQ0402ARNPO9BNR50
CQ0402ARNPO9BNR50 CAD Models
CQ0402ARNPO9BNR50 Part Data Attributes
|
CQ0402ARNPO9BNR50
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BNR50
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402ARNPO9BNR50
This table gives cross-reference parts and alternative options found for CQ0402ARNPO9BNR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402ARNPO9BNR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-0R5AGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BNR50 vs C0402HQN500-0R5AGP |
885392005004 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Wurth Elektronik | CQ0402ARNPO9BNR50 vs 885392005004 |
GUQ04CG0R5A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CQ0402ARNPO9BNR50 vs GUQ04CG0R5A50NTD |
C0402HQN500-0R5KGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BNR50 vs C0402HQN500-0R5KGE |
C0402HQN500-0R5KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BNR50 vs C0402HQN500-0R5KNE |
500R07S0R5AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402 | Johanson Technology Inc | CQ0402ARNPO9BNR50 vs 500R07S0R5AV4Y |
C0402HQN500-0R5KNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ0402ARNPO9BNR50 vs C0402HQN500-0R5KNP |
C1005NP0508AGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Darfon Corporation | CQ0402ARNPO9BNR50 vs C1005NP0508AGTS |