Part Details for CQ20553001 by TE Connectivity
Overview of CQ20553001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for CQ20553001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCQ20553001
|
Heilind Electronics | 100G1111-1.20-9-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCQ20553001
|
Interstate Connecting Components | 100G1111-1.20-9-0 | 0 |
|
Buy Now |
Part Details for CQ20553001
CQ20553001 CAD Models
CQ20553001 Part Data Attributes
|
CQ20553001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CQ20553001
TE Connectivity
Wire And Cable, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |