Part Details for CQ3216X7R106K100NRI by Samwha Electronics
Overview of CQ3216X7R106K100NRI by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for CQ3216X7R106K100NRI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0481 | Buy Now |
DISTI #
CQ3216X7R106K100NR
|
TME | Capacitor: ceramic, 10uF, 10V, X7R, ±10%, SMD, 1206 Min Qty: 20000 | 0 |
|
$0.0539 | RFQ |
Part Details for CQ3216X7R106K100NRI
CQ3216X7R106K100NRI CAD Models
CQ3216X7R106K100NRI Part Data Attributes
|
CQ3216X7R106K100NRI
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CQ3216X7R106K100NRI
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CQ3216X7R106K100NRI |