Part Details for CQ38573001 by TE Connectivity
Overview of CQ38573001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CQ38573001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ38573001
|
Avnet Americas | Cable 8AWG Zerohal Tin Plated Copper 1000V/1600V Black - Tape and Reel (Alt: CQ38573001) Min Qty: 3281 Package Multiple: 1000 Lead time: 31 Weeks, 5 Days Container: Reel | 0 |
|
$5.1286 / $5.7903 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3281 Package Multiple: 1 Container: Reel | 0Reel |
|
$5.3100 | Buy Now |
DISTI #
RYCZHENS-8-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCZHENS-8-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZHENS-8-0 | 0 |
|
$5.2400 / $15.3900 | Buy Now |
DISTI #
CQ38573001
|
Avnet Americas | Cable 8AWG Zerohal Tin Plated Copper 1000V/1600V Black - Tape and Reel (Alt: CQ38573001) Min Qty: 3281 Package Multiple: 1000 Lead time: 31 Weeks, 5 Days Container: Reel | 0 |
|
$5.1286 / $5.7903 | Buy Now |
DISTI #
CQ38573001
|
Avnet Americas | Cable 8AWG Zerohal Tin Plated Copper 1000V/1600V Black - Tape and Reel (Alt: CQ38573001) Min Qty: 3281 Package Multiple: 1000 Lead time: 31 Weeks, 5 Days Container: Reel | 0 |
|
$5.1286 / $5.7903 | Buy Now |
DISTI #
RYCZHENS-8-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCZHENS-8-0 | 0 |
|
Buy Now | |
DISTI #
000000000006149882
|
Sager | Multi-Conductor Cables ZHENS-8-0 Min Qty: 1 | 0 |
|
$5.7900 / $7.2300 | Buy Now |
|
Master Electronics | ZHENS-8-0 | 0 |
|
$5.2400 / $15.3900 | Buy Now |
Part Details for CQ38573001
CQ38573001 CAD Models
CQ38573001 Part Data Attributes
|
CQ38573001
TE Connectivity
Buy Now
|
Compare Parts:
CQ38573001
TE Connectivity
Wire And Cable, 8AWG, 1000V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Jacket Material | ZEROHAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Stranding | 1078X38 | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | POWER CABLE |