Part Details for CQ52113001 by TE Connectivity
Overview of CQ52113001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CQ52113001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CQ52113001TR-ND
|
DigiKey | Multi-Conductor Cables 100E1131- Min Qty: 20 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150 In Stock |
|
$3.6900 / $3.8300 | Buy Now |
DISTI #
CQ52113001
|
Avnet Americas | 100E1131-1.00-9/9/9-0 - Tape and Reel (Alt: CQ52113001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.1124 / $3.5140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Reel | 0Reel |
|
$3.2200 | Buy Now |
DISTI #
RYCCQ52113001
|
Heilind Electronics | 100E1131-1.00-9/9/9-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$3.5600 / $6.2700 | Buy Now |
DISTI #
CQ52113001
|
Avnet Americas | 100E1131-1.00-9/9/9-0 - Tape and Reel (Alt: CQ52113001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.1124 / $3.5140 | Buy Now |
DISTI #
CQ52113001
|
Avnet Americas | 100E1131-1.00-9/9/9-0 - Tape and Reel (Alt: CQ52113001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.1124 / $3.5140 | Buy Now |
DISTI #
RYCCQ52113001
|
Interstate Connecting Components | 100E1131-1.00-9/9/9-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CQ52113001
|
PEI Genesis | Multi-Conductor Cable | 400 |
|
Buy Now | |
DISTI #
4331707
|
Farnell | SINGLE WIRE CABLEWIRE RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: METER | 120 |
|
$7.2186 | Buy Now |
Part Details for CQ52113001
CQ52113001 CAD Models
CQ52113001 Part Data Attributes
|
CQ52113001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CQ52113001
TE Connectivity
100E1131-1.00-9/9/9-0
|
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |