Part Details for CQ73763001 by TE Connectivity
Overview of CQ73763001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ73763001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55D1111-22-9-2L
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55D1111-22-9-2L | 0 |
|
Buy Now |
Part Details for CQ73763001
CQ73763001 CAD Models
CQ73763001 Part Data Attributes
|
CQ73763001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CQ73763001
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |