Part Details for CQB100-110S12N by Cincon Electronics Corporation
Overview of CQB100-110S12N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB100-110S12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB100-110S12N-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P:66-160VD Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$143.8800 | Buy Now |
DISTI #
418-CQB100-110S12N
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount | 0 |
|
$94.4300 / $108.7300 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 66-160 VDC Input - 12 VDC Output - 8.4A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic | 0 |
|
$100.4800 / $127.4100 | Buy Now |
DISTI #
000000000006263055
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$94.0800 / $125.0000 | Buy Now |