Part Details for CQB100W14-72S28-B by Cincon Electronics Corporation
Overview of CQB100W14-72S28-B by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB100W14-72S28-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB100W14-72S28-B-ND
|
DigiKey | ISOLATED DC/DC CONVERTERS 100W, Min Qty: 50 Lead time: 1 Weeks Container: Tray | Temporarily Out of Stock |
|
$158.1216 | Buy Now |
DISTI #
418-CQB100W14-72S28B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 12-160Vin 28vout 3.6A Bus RoHS: Compliant | 0 |
|
$177.6900 / $185.0000 | Order Now |
DISTI #
CQB100W14-72S28-B
|
TME | Converter: DC/DC, 100W, Uin: 12÷160V, Uout: 28VDC, Iout: 3.6A, 200kHz Min Qty: 1 | 0 |
|
$165.4700 / $185.0000 | RFQ |
DISTI #
000000000006422286
|
Sager | Isolated DC/DC Converters - Through Hole 100W 12-160Vin 28vout 3.6A Bus Min Qty: 1 | 0 |
|
$165.4700 / $185.0000 | Buy Now |
Part Details for CQB100W14-72S28-B
CQB100W14-72S28-B CAD Models
CQB100W14-72S28-B Part Data Attributes
|
CQB100W14-72S28-B
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB100W14-72S28-B
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |