Part Details for CQB200-24S28N by Cincon Electronics Corporation
Overview of CQB200-24S28N by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CQB200-24S28N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB200-24S28N-ND
|
DigiKey | BRICK DC-DC CQB200-24S28N Min Qty: 1 Lead time: 24 Weeks Container: Box |
17 In Stock |
|
$111.9098 / $129.0000 | Buy Now |
DISTI #
418-CQB200-24S28N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 18-36Vin 28Vout 7.14A NLog RoHS: Compliant | 1 |
|
$113.0100 / $130.2400 | Buy Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 200W - 18-36 VDC Input - 28.0 VDC Output - 7.14A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$89.3200 / $113.2600 | Buy Now |
DISTI #
CQB200-24S28N
|
TME | Converter: DC/DC, 200W, Uin: 18÷36V, Uout: 28VDC, Iout: 7.14A, 250kHz Min Qty: 1 | 0 |
|
$118.8200 / $137.5400 | RFQ |
DISTI #
000000000006200191
|
Sager | Isolated DC/DC Converters - Through Hole 200W 18-36Vin 28Vout 7.14A NLog Min Qty: 1 | 5 |
|
$105.1300 / $129.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, Through Hole, 200W 18-36Vin, 28Vout 7.14A, NLog | 17 |
|
$325.0800 | Buy Now |
Part Details for CQB200-24S28N
CQB200-24S28N CAD Models
CQB200-24S28N Part Data Attributes
|
CQB200-24S28N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB200-24S28N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon |