Part Details for CQB75-300S15N-F by Cincon Electronics Corporation
Overview of CQB75-300S15N-F by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CQB75-300S15N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB75-300S15N-F-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 20 Weeks Container: Box |
20 In Stock |
|
$82.1078 / $107.0000 | Buy Now |
DISTI #
418-CQB75-300S15N-F
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 75W 180-450Vin 15Vout 5A NL Flange RoHS: Compliant | 0 |
|
$86.6200 / $97.5800 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 75W - 180-450 VDC Input - 15.0 VDC Output - 5A - PCB Mount - Encapsulated - Flanged Baseplate - M3 Mounting Insert - On/Off Neg Logic RoHS: Compliant | 0 |
|
$71.0600 / $90.1000 | Buy Now |
DISTI #
CQB75-300S15N-F
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$86.8400 / $104.9100 | RFQ |
DISTI #
000000000006272257
|
Sager | Isolated DC/DC Converters - Chassis Mount 75W 180-450Vin 15Vout 5A NL Flange Min Qty: 1 | 0 |
|
$87.2000 / $107.0000 | Buy Now |
Part Details for CQB75-300S15N-F
CQB75-300S15N-F CAD Models
CQB75-300S15N-F Part Data Attributes
|
CQB75-300S15N-F
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB75-300S15N-F
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 1/4 BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-PDFM-P8 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.06 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 330 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |