Part Details for CQE50W-24S12-DIN by Cincon Electronics Corporation
Overview of CQE50W-24S12-DIN by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQE50W-24S12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQE50W-24S12-DIN-ND
|
DigiKey | BRICK DC-DC I/P:9-36VDC O/P:12V/ Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$96.1000 | Buy Now |
DISTI #
418-CQE50W-24S12-DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 50 Watt, 4:1 Input Range, Single Output, 24VDC Input, 12VDC Output, 220uF/100V RoHS: Compliant | 0 |
|
$59.4600 / $66.7400 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 50W - 9-36 VDC Input - 12 VDC Output - 4.16A - Quarter Brick w/Heatsink - DIN Rail - On/Off Pos Logic | 0 |
|
$67.1100 / $85.1000 | Buy Now |
DISTI #
000000000005583945
|
Sager | Isolated DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 50 Watt, 4:1 Input Range, Single Output, 24VDC Input, 12VDC Output, 220uF/100V | 0 |
|
Buy Now |
Part Details for CQE50W-24S12-DIN
CQE50W-24S12-DIN CAD Models
CQE50W-24S12-DIN Part Data Attributes
|
CQE50W-24S12-DIN
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQE50W-24S12-DIN
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 96 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 40 mm |