Part Details for CR-123APA/1B by Panasonic Electronic Components
Overview of CR-123APA/1B by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-123APA/1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-CR-123APA/1B-ND
|
DigiKey | BATTERY LITHIUM 3V CR123A RETAIL Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
10000 In Stock |
|
$6.7500 | Buy Now |
DISTI #
P154-ND
|
DigiKey | BATTERY LITHIUM 3V CR123A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
168 In Stock |
|
$4.7189 / $7.7000 | Buy Now |
DISTI #
658-CR-123APA/1B
|
Mouser Electronics | Consumer Battery & Photo Battery Retail Packaging V RoHS: Compliant | 51 |
|
$4.6300 / $7.7000 | Buy Now |
DISTI #
V79:2366_26799422
|
Arrow Electronics | Lithium Battery Cylindrical 3V 1.55Ah Primary Min Qty: 1 Package Multiple: 1 | Americas - 428 |
|
$3.4490 / $4.0900 | Buy Now |
DISTI #
VAO:2594_07327002
|
Arrow Electronics | Lithium Battery Cylindrical 3V 1.55Ah Primary Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 6 |
|
$0.7144 | Buy Now |
|
Future Electronics | CR123A Series 3V 1550 mAh Non-Rechargeable Button Top Cylindrical Lithium Battery RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 12 | 0 |
|
$4.8000 | Buy Now |
DISTI #
61926838
|
Verical | Lithium Battery Cylindrical 3V 1.55Ah Primary Min Qty: 2 Package Multiple: 1 | Americas - 428 |
|
$3.4490 / $4.0900 | Buy Now |
DISTI #
000000000007214894
|
Sager | Consumer Battery & Photo Battery Retail Packaging V Min Qty: 1 | 0 |
|
$5.2900 / $5.9900 | Buy Now |