Part Details for CR-L5W100Ω 5% P by Chian Chia Electronics (Hong Kong) Limited
Overview of CR-L5W100Ω 5% P by Chian Chia Electronics (Hong Kong) Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-L5W100Ω 5% P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Cement Resistor 100�� 5W ��350ppm/�� ��5% Plugin Through Hole Resistors ROHS | 14565 |
|
$0.0781 / $0.1286 | Buy Now |