-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0128
|
Newark | Res, 100 Ohm, 1%, 15V, 01005, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:31.25Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:-Rohs Compliant: Yes |Bourns CR01005-FW-1000GLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23790 |
|
$0.0190 / $0.1040 | Buy Now |
DISTI #
65AH0257
|
Newark | Res, 100 Ohm, 1%, 15V, 01005, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:31.25Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:-Rohs Compliant: Yes |Bourns CR01005-FW-1000GLF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
118-CR01005-FW-1000GLFCT-ND
|
DigiKey | RES 100 OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53862 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
CR01005-FW-1000GLF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 31 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR01005-FW-1000GLF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0063 | Buy Now |
DISTI #
73AH0128
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 31 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AH0128) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 23790 Partner Stock |
|
$0.0190 / $0.1040 | Buy Now |
DISTI #
576-CR01005-W1000GL
|
Mouser Electronics | Thick Film Resistors - SMD Res 01005 100R 1% 31mW TC200 RoHS: Compliant | 21393 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
72018887
|
RS | Resistor, Res 01005 100R 1% 31mW | Bourns CR01005-FW-1000GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0080 / $0.0090 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/32 W - 100 ohm ±1% - ±200ppm/°C - SMD 01005 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0061 / $0.0091 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/32 W - 100 ohm ±1% - ±200ppm/°C - SMD 01005 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0061 / $0.0091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR01005-FW-1000GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR01005-FW-1000GLF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |