-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CR0402-16W-1001FTTR-ND
|
DigiKey | CHIP RESISTOR,0402,1/16W,1K,1% Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1490347 In Stock |
|
$0.0009 | Buy Now |
|
Bristol Electronics | 65169 |
|
RFQ | ||
|
Quest Components | RESISTOR, 0.063 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0402 | 105000 |
|
$0.0014 / $0.0105 | Buy Now |
|
Quest Components | RESISTOR, 0.063 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0402 | 1047 |
|
$0.0120 / $0.0360 | Buy Now |
|
Quest Components | RESISTOR, 0.063 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0402 | 10640 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, 0.063 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | RESISTOR, 0.063 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0402 | 6892 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
CR0402-16W-1001FT
|
Venkel Ltd. | Chip Resistor, 0402, 1/16W, 1K, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 2274409 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0402-16W-1001FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-1001FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CR0402-16W-1001FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-1001FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270681002 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0402-16W-1001FT vs 232270681002 |
RK73H1ERTTPB1001F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-16W-1001FT vs RK73H1ERTTPB1001F |
ASC0402-1KF1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Riedon | CR0402-16W-1001FT vs ASC0402-1KF1 |
CR-02FA6----1K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR0402-16W-1001FT vs CR-02FA6----1K |
CDF04021K1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CR0402-16W-1001FT vs CDF04021K1%100PPM/KNP |
HQ02WGF1001T4E | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR0402-16W-1001FT vs HQ02WGF1001T4E |
TSR16GF1001V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | CR0402-16W-1001FT vs TSR16GF1001V |
CR10TR1001F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | CR0402-16W-1001FT vs CR10TR1001F |
RMCS0402FT1K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR0402-16W-1001FT vs RMCS0402FT1K00-HP |
RMC1/16SK102FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR0402-16W-1001FT vs RMC1/16SK102FTH |