Part Details for CR0402AFX-1873GAS by Bourns Inc
Overview of CR0402AFX-1873GAS by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0402AFX-1873GAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CR0402AFX-1873GASTR-ND
|
DigiKey | RES SMD 187K OHM 1% 0402 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CR0402AFX-1873GAS
|
Avnet Americas | SMD Chip Resistor, 187 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Sulfur-Resistant - Tape and Reel (Alt: CR0402AFX-1873GAS) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0028 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0029 / $0.0041 | Buy Now |
DISTI #
CR0402AFX-1873GAS
|
Avnet Abacus | SMD Chip Resistor, 187 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, Sulfur-Resistant - Tape and Reel (Alt: CR0402AFX-1873GAS) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0029 / $0.0041 | Buy Now |
Part Details for CR0402AFX-1873GAS
CR0402AFX-1873GAS CAD Models
CR0402AFX-1873GAS Part Data Attributes
|
CR0402AFX-1873GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402AFX-1873GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0402AFX-1873GAS
This table gives cross-reference parts and alternative options found for CR0402AFX-1873GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402AFX-1873GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-1873-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR0402AFX-1873GAS vs CPW10-1873-FY |
CDP0402187K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR0402AFX-1873GAS vs CDP0402187K1%100PPM/KNS |
CDF0402187K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR0402AFX-1873GAS vs CDF0402187K1%100PPM/KNP5 |
AF0402FR-7D187KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR0402AFX-1873GAS vs AF0402FR-7D187KL |
RC0402F1873 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | CR0402AFX-1873GAS vs RC0402F1873 |
CDP0402187K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR0402AFX-1873GAS vs CDP0402187K1%100PPM/KNP20 |
CDP0402187K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR0402AFX-1873GAS vs CDP0402187K1%100PPM/KNP10 |
RMF04FT1873 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR0402AFX-1873GAS vs RMF04FT1873 |
AC0402FR-7D187KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR0402AFX-1873GAS vs AC0402FR-7D187KL |
TFA0402R1873F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CR0402AFX-1873GAS vs TFA0402R1873F-T10 |