Part Details for CR0402AFX-2402GAS by Bourns Inc
Overview of CR0402AFX-2402GAS by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0402AFX-2402GAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6449
|
Newark | Resa-As 0402 24K 1% 63Mw Tc100 /Tape & Reel - 7" Reel |Bourns CR0402AFX-2402GAS Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
118-CR0402AFX-2402GASTR-ND
|
DigiKey | RES SMD 24K OHM 1% 0402 Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0042 | Buy Now |
DISTI #
CR0402AFX-2402GAS
|
Avnet Americas | Res Anti-Sulfured Thick Film 0402 24k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: CR0402AFX-2402GAS) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
73792299
|
RS | ResA-AS 0402 24k 1% 63mW TC100,TR07,Tape & Reel - 7 reel | Bourns CR0402AFX-2402GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0050 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0029 / $0.0041 | Buy Now | |
DISTI #
CR0402AFX-2402GAS
|
Avnet Abacus | Res Anti-Sulfured Thick Film 0402 24k Ohm 1% 1/16W �100ppm/�C Molded Paper T/R - Tape and Reel (Alt: CR0402AFX-2402GAS) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.0029 / $0.0041 | Buy Now | |
|
New Advantage Corporation | Res SMD Anti Sulfur 0402 24K0 1% 0.063W 100ppm T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 100000 |
|
$0.0051 / $0.0055 | Buy Now |
Part Details for CR0402AFX-2402GAS
CR0402AFX-2402GAS CAD Models
CR0402AFX-2402GAS Part Data Attributes:
|
CR0402AFX-2402GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402AFX-2402GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0402AFX-2402GAS
This table gives cross-reference parts and alternative options found for CR0402AFX-2402GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402AFX-2402GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH04FT2402 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR0402AFX-2402GAS vs RMH04FT2402 |
CR0402FF2402G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR0402AFX-2402GAS vs CR0402FF2402G |
CR202402F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR0402AFX-2402GAS vs CR202402F |
AF0402FR-7D24KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR0402AFX-2402GAS vs AF0402FR-7D24KL |
RM04FBN2402 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TA-I Technology Co Ltd | CR0402AFX-2402GAS vs RM04FBN2402 |
RTT022402FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR0402AFX-2402GAS vs RTT022402FH4 |
RMEF0402FT24K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR0402AFX-2402GAS vs RMEF0402FT24K0 |
CPW10-2402-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR0402AFX-2402GAS vs CPW10-2402-FK |
CRCW040224K0FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR0402AFX-2402GAS vs CRCW040224K0FKEDC |
RTT022402FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR0402AFX-2402GAS vs RTT022402FH3 |